Easter Opening Hours and Delivery Dates here

Heller 12029 6 0396 Forstner Bit 14 x 90 x 50mm - Single

Order Code:

58-3830

Brand: Heller MPN: 12029 6 EAN-13: 4010159120296
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This 14 x 90 x 50mm Forstner bit from Heller is ideal for cutting flat-bottomed holes in any kind of wood or timber product. Sold singly.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g
Type Forstner bit
Diameter 14mm
Length 90mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot