Heller 11927 6 0333 CV Brad Point Bit - 18mm - Single

Order Code:

58-3755

Brand: Heller MPN: 11927 6 EAN-13: 4010159119276
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This robust 18mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 190mm
Diameter 18mm
Overall Length 190mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot