Heller 11924 5 0333 CV Brad Point Bit - 14mm - Single

MPN
11924 5
Brand
Heller
EAN-13
4010159119245
Order Code
58-3750
Country of Origin
China

Discontinued


This robust 14mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 160mm
Type Wood twist drill bit
Diameter 14mm
Overall Length 160mm
Material Suitability Wood

Trustpilot