Heller 11917 7 0333 CV Brad Point Bit - 8mm - Single

MPN
11917 7
Brand
Heller
EAN-13
4010159119177
Order Code
58-3742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

This robust 8mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 120mm
Type Wood twist drill bit
Diameter 8mm
Overall Length 120mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot