Knipex 16 85 125 SB Universal Dismantling Tool

Order Code:

58-3305

Brand: Knipex MPN: 16 85 125 SB EAN-13: 4003773060444
Qty Unit Price (Ex VAT)
1+ £45.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

A universal dismantling tool from Knipex is for dismantling and stripping all common round and damp-proof installation cables between Ø 8 - 13mm (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Versatile and ideal for use in conduit and distribution boxes, this double shell, folding back stripping tool is also equipped with an opening spring and locking device. Supplied with a practical clip for easy transport.

This version comes with an additional blade and integrated cable for longitudinal cuts, enabling rigid insulation (e.g. halogen-free) to be stripped more easily. There is also a telescopic blade inside and stripping device for cross-sections 0.2/0.3/0.8/1.5/2.5/4.0mm².


  • Stripping capacities: Ø 8 - 13mm
  • Types of cables: round cable, e.g.: 3 x 1.5 mm² up to 5 x 2.5mm²
  • Body: plastic, fibreglass-reinforced
  • Length: 125mm
  • Weight: 67g
  • Manufacturer's part 16 85 125 SB
Type Dismantling tool
Cable Type round cable, e.g.: 3 x 1,5 mm² up to 5 x 2,5 mm²
Stripping Range 13mm
Material Round cable
Stripping capacities (diameter) 8 - 13 mm
Stripping capacities in square millimetres 0.2 - 4 mm²
Types of cables round cable, e.g.: 3 x 1,5 mm² up to 5 x 2,5 mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot