Knipex 16 60 100 SB Stripping Tool For Coax Cables

Order Code:

58-3302

Brand: Knipex MPN: 16 60 100 SB EAN-13: 4003773040811
Qty Was Unit Price (Ex VAT)
1+ £19.36 £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

A coax-stripping tool from Knipex is for dismantling and stripping all common coax cables between Ø 4.8 - 7.5mm (e.g. for TV- and satellite antenna), while also suitable for PVC round cable (3 x 0.75 mm²). This double shell, folding back stripping tool is equipped with an opening spring and locking device.


  • Stripping capacities: Ø 4.8 - 7.5
  • Round cables: 3 x 0.75 mm²
  • Length: 100mm
  • Weight: 22g
  • Body: plastic, fibreglass-reinforced
  • Manufacturer's part 16 60 100 SB
Type Stripping tool
Cable Type Coax cables 4.8 - 7.5 round cables 3 x 0.75 mm²
Stripping Range 7.5mm
Material Coax cable
Stripping capacities for coax cable (diameter) 4.8 - 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot