Knipex 16 20 16 SB Dismantling Tool

Order Code:

58-3299

Brand: Knipex MPN: 16 20 16 SB EAN-13: 4003773060451
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

This Ø 4.0 - 16.0mm dismantling tool from Knipex has been designed for stripping all common round cables. Equipped with a host of excellent features, including the self-tightening holding lever, adjusting screw for cutting depth and turnable blade for circular and longitudinal cutting. Offering a secure grip owing to soft component material on the handle, plus a holding lever to avoid slipping.


  • Handles: shock-resistant plastic body
  • Stripping capacities: Ø 4.0 - 16.0mm
  • Spare blade inside the handle
  • Length: 130mm
  • Weight: 95g
  • Manufacturer's part 16 20 16 SB
Type Dismantling tool
Stripping Range 16mm
Handles shock-resistant plastic body
Material Round cable
Stripping capacities (diameter) 4 - 16 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot