Knipex 44 21 J01 Circlip Pliers For Internal Circlips In Bore Holes 130mm

MPN
44 21 J01
Brand
Knipex
EAN-13
4003773040132
Order Code
58-3253
Country of Origin
Germany

Discontinued


These 130mm (L) circlip pliers from Knipex are ideal for mounting circlips into Ø 8-13mm bores. Manufactured to a high standard, the body and angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Weight: 88g
  • DIN 5256 D
  • Manufacturer's part 44 21 J01
Type Internal
Angle Jaws, angled, 90°
Bore Diameter 8 to 13mm
Handles plastic coated
Head polished
Length 130mm
Size of bore 8 - 13mm
Style DIN 5256 D; 90° angled jaws
Surface black atramentized
Tip Type 90° angled
Tips (diameter) 0.9mm

Trustpilot