Knipex 46 11 A4 Circlip Pliers For External Circlips On Shafts Straight 320mm

Order Code:

58-3247

Brand: Knipex MPN: 46 11 A4 EAN-13: 4003773042532
  • Country of Origin: Germany
  • View All

Discontinued


These 320mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 85-140mm shafts. Manufactured to a high standard, the body and 3.2mm straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, straight solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 505g
  • DIN 5254 A
  • Manufacturer's part 46 11 A4
Type External
Handles plastic coated
Head polished
Length 320mm
Shaft Diameter 85 to 140mm
Size of shaft 85 - 140mm
Style.1 DIN 5254 A; straight jaws
Surface black atramentized
Tip Type Straight
Tips (diameter) 3.2mm

Trustpilot