Christmas Opening Hours and Delivery Dates here

Knipex 16 40 150 Dismantling Tool

Order Code:

58-3242

Brand: Knipex MPN: 16 40 150 EAN-13: 4003773026709
Qty Unit Price (Ex VAT)
1+ £220.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 13/01/2026

This dismantling tool from Knipex has been designed for dismantling round cables exceeding Ø 25mm. Removes all kinds of insulation layers, making it suitable for longitudinal and circular cutting. The cutting depth can be adjusted up to 5mm.


  • Handles: fibreglass reinforced polyamide
  • Replaceable blade (both sides can be used)
  • Length: 150mm
  • Weight: 210g
  • Manufacturer's part 16 40 150

Type Dismantling tool
Stripping Range 25mm
Material All cables

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot