This cable knife from Knipex has been designed with comfort in mind, thanks to the ergonomically improved handle shape featuring a comfortable slip guard. The confident grip is manufactued with slip-proof soft components, while the thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled. Other features include the solid, fixed straight blade and transparent protective cap. This version is plastic coated on the back of the blade to avoid short circuits.
- Blade: special tool steel, oil-hardened
Blade length: 50mm - Overall length: 180mm
- Weight: 67g
- DIN EN 60900
- Manufacturer's part 98 54
| Type |
Cable knife |
| Blade Length |
50mm |
| Handles |
insulating multi-component handle, VDE-tested |
| Handles Feature |
VDE, |
| IEC |
IEC 60900 |
| Length |
180mm |