Knipex Cable Knives - 180/185mm

KNIPEX Brand: KNIPEX

These cable knives from Knipex have been designed with comfort in mind, thanks to the ergonomically improved handle shape featuring a comfortable slip guard. The confident grip is manufactued with slip-proof soft components, while the thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled.

Other features include the solid, fixed straight blade and transparent protective cap, while the 98 54 version has a plastic coated on the back of the blade to avoid short circuits.

  • Blade: special tool steel, oil-hardened
    Blade length: 50mm
  • Overall length: 180mm
  • Weight: 67g
  • DIN EN 60900
  • Available with plastic coated blade
Description Image Product Buy Pricing (Ex VAT) Length Type Blade Length Handles Handles Feature IEC
Knipex 98 52 Cable Knife 185mm
Knipex 98 52 Cable Knife 185mm
Standard range
Order code: 58-3238
MPN: 98 52

Despatched within 4 working days - 40 in stock
1+ £13.82
Price per unit Ex VAT
185mm Cable knife 50mm insulating multi-component handle, VDE-tested VDE, IEC 60900
Knipex 98 54 Cable Knife 180mm
Knipex 98 54 Cable Knife 180mm
Standard range
Order code: 58-3226
MPN: 98 54

Despatched same day - 5 in stockFurther 34 despatched in 4 working days
1+ £11.28
Price per unit Ex VAT
180mm Cable knife 50mm insulating multi-component handle, VDE-tested VDE, IEC 60900

Trustpilot