Knipex 48 11 J1 Precision Circlip Pliers Internal Circlips - Bore Size 12-25mm

MPN
48 11 J1
Brand
Knipex
EAN-13
4003773048527
Order Code
58-2998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.70 £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

These 140mm (L) precision circlip pliers from Knipex are ideal for mounting internal circlips into Ø 12-25mm bores. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips.


  • Non-slip, straight solid tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Inserted straight tips: spring steel wire, drawn
  • Pliers: grey atramentised
  • Head: polished
  • Handles: plastic coated
  • Tips Ø: 1.3mm
  • Weight: 105g
  • DIN 5256 C
  • Manufacturer's part 48 11 J1
Type Internal
Bore Diameter 12 to 25mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 140mm
Pliers grey atramentised
Size of bore 12 - 25mm
Style.1 DIN 5256 C, straight jaws
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot