Knipex 16 90 130 SB Universal Dismantling Tool For Building & Industrial Cables

Order Code:

58-2876

Brand: Knipex MPN: 16 90 130 SB EAN-13: 4003773076940
Qty Unit Price (Ex VAT)
1+ £28.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

This universal dismantling tool for building and industrial cables from Knipex is for dismantling and stripping all common round and damp-proof installation cables between Ø 8 - 13mm (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²).

Especially suitable for larger cross-sections and difficult insulating materials, the versatile tool can be used in confined and difficult to access work areas, along with conduit and distribution boxes. No adjustment of blades to cutting depth is required, while other features include a stripping device for conductors and strands 1.5 mm² and 2.5 mm², a two-way length stop (ideal for right and left-handers) and a fastening device on the end of the handle (fall protection).
  • Length: 130mm
  • Body: plastic, fibreglass-reinforced
  • Weight: 47g
  • Manufacturer's part 16 90 130 SB
Type Dismantling tool
Stripping Range 13mm
Material Industrial cable
Stripping capacities (diameter) 8 - 13 mm
Types of cables round cable, e.g.: 3 x 1,5 mm² up to 5 x 2,5 mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot