Rennsteig 451 310 0 Parallel Pin Punch XXL 10mm

Order Code:

57-7786

Brand: Rennsteig Werkzeuge MPN: 451 310 0 EAN-13: 4049002031250
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This 10mm octagonal parallel pin punch from Rennsteig has a polished shaft and is supplied with a handguard.


  • Length 240mm
  • Tip diameter 10mm
  • Overall diameter 14mm
  • Weight 280g
  • Manufacturer's part 451 310 0
Type Parallel pin punch
Diameter 10mm
Length 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot