Rennsteig 330 800 2 Pointed Chisel Lacquered 20 x 800mm

MPN
330 800 2
EAN-13
4049002007934
Order Code
57-7752
Country of Origin
Germany

Discontinued


This 20 x 800mm pointed chisel from Rennsteig is made from red powder-coated lacquered chromium-vanadium steel.


  • Diameter: 20mm
  • Length 800mm
  • Weight 2000g
  • Manufacturer's part 330 800 2
Type Pointed chisel
Blade Width 20mm
Length 800mm

Trustpilot