Easter Opening Hours and Delivery Dates here

Rennsteig 310 200 1 Flat Cold Chisel - Painted - 24 x 200mm

Order Code:

57-7730

Brand: Rennsteig Werkzeuge MPN: 310 200 1 EAN-13: 4049002000676
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This painted flat cold chisel from Rennsteig is 200mm long and has a 24mm wide blade.


  • Length 200mm
  • Blade width 24mm
  • Shaft 23 x 13mm
  • Weight 370g
  • Manufacturer's part 310 200 1
Type Flat chisel
Blade Width 24mm
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot