Easter Opening Hours and Delivery Dates here

Rennsteig 310 100 1 Flat Cold Chisel - Painted - 15 x 100mm

Order Code:

57-7726

Brand: Rennsteig Werkzeuge MPN: 310 100 1 EAN-13: 4049002000591
  • Country of Origin: Germany
  • View All

Discontinued


This painted flat cold chisel from Rennsteig is 100mm long and has a 15mm wide blade.


  • Length 100mm
  • Blade width 15mm
  • Shaft 14 x 9mm
  • Weight 90g
  • Manufacturer's part 310 100 1
Type Flat chisel
Blade Width 15mm
Length 100mm

Trustpilot