Rennsteig 462 100 0 Triangular Hollow-Ground Scraper 14 x 100mm

Order Code:

57-7678

Brand: Rennsteig Werkzeuge MPN: 462 100 0 EAN-13: 4049002006791
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This 100mm triangular hollow-ground scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 100mm
  • Blade diameter 14mm
  • Weight 80g
  • Manufacturer's part 462 100 0
Type Hollow ground scraper
Blade Width 14mm
Length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot