Rennsteig 278 010 2 Angular Assembly Bar - 300mm

Order Code:

57-7607

Brand: Rennsteig Werkzeuge MPN: 278 010 2 EAN-13: 4049002024283
  • Quickly find another product in this range by Overall Length:

    300mm 350mm
Qty Unit Price (Ex VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This 300mm round angular assembly bar from Rennsteig is made from red powder-coated special tool steel with quenched and tempered working edges.


  • Long length 300mm
  • Short length 100mm
  • Diameter 10mm
  • Weight 200g
  • Manufacturer's part 278 010 2
Type Assembly bar
Overall Length 300mm
Material Powder-coated steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot