Rennsteig 450 008 0 Parallel Pin Punch Ø8 x 12 x 150mm

MPN
450 008 0
EAN-13
4049002002878
Order Code
57-7578
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Shank Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

This 8 x 12 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 8mm
  • Overall diameter 12mm
  • Weight 115g
  • Manufacturer's part 450 008 0
Type Parallel pin punch
Shank Diameter 8mm
Length 150mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot