Rennsteig 434 150 0 Centre Punch 6 x 14 x 150mm

MPN
434 150 0
EAN-13
4049002013072
Order Code
57-7056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This 6mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft.


  • Length 150mm
  • Tip diameter 6mm
  • Overall diameter 14mm
  • Made from special tool steel
  • Weight: 180g
  • Complies with DIN 7250
  • Manufacturer's part 434 150 0/li>
Type Octagonal
Shank Diameter 14mm
Length 150
Tip diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot