Rennsteig 385 060 1 Jointing Chisel Lacquered 60 x 250mm

Order Code:

57-7036

Brand: Rennsteig Werkzeuge MPN: 385 060 1 EAN-13: 4049002001956
  • Country of Origin: Germany
  • View All

Discontinued


This 60 x 250mm jointing chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 60mm
  • Length 250mm
  • Weight: 570g
  • Manufacturer's part 385 060 1
Type Jointing chisel
Blade Width 60mm
Length 250mm

Trustpilot