Christmas Opening Hours and Delivery Dates here

Rennsteig 341 300 1 Flat Oval Masonry Lacquered Chisel 29 x 300mm Handguard

Order Code:

57-7021

Brand: Rennsteig Werkzeuge MPN: 341 300 1 EAN-13: 4049002001246
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 12/01/2026

This 29 x 300mm flat oval masonry chisel from Rennsteig is made from fully tempered chromium-vanadium steel.


  • With handguard
  • Blade width 29mm
  • Length 300mm
  • GS certified
  • Weight: 705g
  • Manufacturer's part 341 300 1
Type Flat chisel
Blade Width 29mm
Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot