Picotronic 70104264 Red Class 1 Laser 5m 0.4mW 2.4-3VDC 20mA 650nm Wavelength

Order Code:

57-5870

Brand: Picotronic MPN: 70104264 EAN-13: 4260129042541
Qty Unit Price (Ex VAT)
1+ £42.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

A Class 1 650nm 0.4mW red dot laser module with a fixed focus beam and an operating range of 5m. The compact aluminium body houses the electronics and the anti-reflective coated glass lens which enables the module to be used in dusty and harsh environments. Suitable for applications such as medical equipment.


  • 5000mm Fixed focus
  • Divergence 1.5mrad
  • Beam diameter 2mm
  • Laser dot size <3.5mm
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 1
Operating Distance 5m
Wavelength 650nm
Optical Power 0.4mW
Beam diameter 2mm
Divergence 1.5mrad
Operating Voltage 2.4 to 3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot