Laserfuchs 70105094 Red Class 1 Laser 1m 5mW 3-12VDC 20mA 650nm Wavelength

Order Code:

57-5864

Brand: Laserfuchs MPN: 70105094 EAN-13: 4260129041018
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

A high quality Class 1 laser module that projects a 650nm red beam with a line type beam shape, fan angle of 60° and an operating distance of 0.25m. The module uses a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.


  • Diode laser technology
  • Acrylic lens
  • Line thickness <1.2mm @1m
  • Focus point 1000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Type Laser module
Laser Class 1
Operating Distance 1m
Wavelength 650nm
Optical Power 5mW
Operating Voltage 3 to 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 19, 2018 | Question by: Rapid Customer | Product code: 57-5864
Q. Hi Is there any limit on continuous use fro this product? Is there any data on hours I can expect it to last? Are there any issues with the product being vibrated during use?
A. Hi Peter, thank you for your question. The unit has an operating temperature of between -20 and +40°C so as long as it is kept at this medium the unit will continue to operate correctly, the laser itself has a 3000 hour operation. The manufacturer does not mention any damage due to vibration.

Reviews

Be the first to submit a review

You may also like


Trustpilot