Laserfuchs 70104011 Red Class 1 Laser 1m 5mW 3-12VDC 15mA 650nm Wavelength

MPN
70104011
Brand
Laserfuchs
EAN-13
4260129041001
Order Code
57-5863
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A high quality Class 1 laser module that projects a 650nm red beam with a line type beam shape, fan angle of 90° and an operating distance of 1m. The module uses a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.


  • Diode laser technology
  • Acrylic lens
  • Line thickness <1.2mm @1m
  • Focus point 1000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Type Laser module
Laser Class 1
Operating Distance 1m
Wavelength 650nm
Optical Power 5mW
Colour Red
Focus point 1000mm
Operating Voltage 3 to 12V

Reviews

Be the first to submit a review

Trustpilot