Mentor 3233.2003 Plastic Tray Handle 103 x 49mm

Order Code:

57-5770

Brand: Mentor MPN: 3233.2003 EAN-13: 4016138112405
  • Quickly find another product in this range by Dimensions:

    110 x 18mm 186 x 22mm
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
483 in stock, despatched in 4 working days

This plastic tray handle from Mentor has been designed for professional equipment and is stylishly designed with an ABS body. This recessed handle is fitted through spring clamps on the inside of the case, and is suitable for devices and housings with a wall thickness of 0.75mm to 1.5mm.


  • Colour: Black
  • Mounting opening: 103 x 49mm
  • Dimensions: 110 x 56.3 x 18mm
  • Carrying capacity: 750N/Pair
  • Material: Thermoplast
  • Includes spring clamps
  • Manufacturer's part 3233.2003
Type Tray
Dimensions 110 x 18mm
Finish Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot