Mentor Black Plastic Recessed Tray Handles - Black

Mentor Brand: Mentor

These plastic tray handles from Mentor have been designed for professional equipment and are stylishly designed with an ABS body. This recessed handles are fitted through spring clamps on the inside of the case, and are suitable for devices and housings with a wall thickness of 0.75mm to 1.5mm.

  • Colour: Black
  • Carrying capacity: 750N/Pair
  • Material: Thermoplast
Spring clamps.
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Material Finish
Mentor 3233.2003 Plastic Tray Handle 103 x 49mm
Mentor 3233.2003 Plastic Tray Handle 103 x 49mm
Standard range
Order code: 57-5770
MPN: 3233.2003

Despatched within 4 working days - 1,142 in stock
2+ £3.17
Price per unit Ex VAT
110 x 18mm Tray Plastic Black
Mentor 3239.2003 Plastic Tray Handle 171 x 73mm
Mentor 3239.2003 Plastic Tray Handle 171 x 73mm
Standard range
Order code: 57-5771
MPN: 3239.2003

Despatched within 4 working days - 213 in stock
2+ £3.58
Price per unit Ex VAT
186 x 22mm Tray Plastic Black

Trustpilot