Mentor 3210.3003 Plastic Carrying Handle 28.5mm + 51mm

Image Representative of Range

Mentor 3210.3003 Plastic Carrying Handle 28.5mm + 51mm

MPN
3210.3003
Brand
Mentor
EAN-13
4016138112368
Order Code
57-5765
Country of Origin
Germany
  • Quickly find another product in this range by Dimensions:

    35 x 27mm 63 x 27mm 86 x 27mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

This plastic carrying handle from Mentor has been designed for professional equipment and is stylishly designed with a PA66 body and fluted grip. Can be operated with one, two or three fingers and especially effective when used with racks.


  • Colour: Black
  • Easy and quick to install
  • Width: 86mm
  • Polyamide (fibreglass reinforced)
  • Carrying capacity: 400N
  • Includes mounting materials
  • Manufacturer's part 3210.3003

57-5765
Type Carrying handle
Material Plastic
Dimensions 86 x 27mm
Finish Fluted

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot