Mentor Black Plastic Finger Carrying Handles

Mentor Brand: Mentor

A range of plastic carrying handles from Mentor designed for professional equipment and stylishly designed with a PA66 body and fluted grip. Can be operated with one, two or three fingers and especially effective when used with racks.

  • Colour: Black
  • Easy and quick to install
  • Polyamide (fibreglass reinforced)
  • Carrying capacities: 250N or 400N
  • Available in three lengths: 35, 63, 86mm
Mounting materials
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Material Colour Finish
Mentor 3210.1003 Plastic Carrying Handle 28.5mm
Mentor 3210.1003 Plastic Carrying Handle 28.5mm
Standard range
Order code: 57-5763
MPN: 3210.1003

Despatched within 4 working days - 216 in stock
2+ £3.26
Price per unit Ex VAT
35 x 27mm Carrying handle Plastic Black Fluted
Mentor 3210.2003 Plastic Carrying Handle 2 x 28.5mm
Mentor 3210.2003 Plastic Carrying Handle 2 x 28.5mm
Standard range
Order code: 57-5764
MPN: 3210.2003

Despatched same day - 37 in stockContact us for additional stock
1+ £0.161
Price per unit Ex VAT
63 x 27mm Carrying handle Plastic Black Fluted
Mentor 3210.3003 Plastic Carrying Handle 28.5mm + 51mm
Mentor 3210.3003 Plastic Carrying Handle 28.5mm + 51mm
Standard range
Order code: 57-5765
MPN: 3210.3003

Despatched within 4 working days - 231 in stock
3+ £1.49
Price per unit Ex VAT
86 x 27mm Carrying handle Plastic Black Fluted

Trustpilot