Mentor 3280.1301 Aluminium Bow-Type Handle 120mm - Natural

Image Representative of Range

Mentor 3280.1301 Aluminium Bow-Type Handle 120mm - Natural

MPN
3280.1301
Brand
Mentor
Order Code
57-5753
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

This bow-type handle from Mentor has been manufactured from round profile aluminium for mechanical, appliance and apparatus engineering.


  • Colour: Natural
  • Material: Anodised aluminium
  • Carrying capacity: 750N
  • Length: 120mm
  • Manufacturer's part 3280.1201
Type Rounded bow
Material Aluminium
Dimensions 120 x 50mm
Finish Anodised Natural

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot