Mentor 3280 Series Aluminium Bow Type Handles

Mentor Brand: Mentor

These bow-type handles from Mentor have been manufactured from round profile aluminium for mechanical, appliance and apparatus engineering.

  • Colour: Natural or black
  • Material: Anodised aluminium
  • Carrying capacity: 750N
  • Lengths available: 88mm, 100mm or 120mm
Description Image Product Buy Pricing (Ex VAT) Dimensions Finish Fixing Centres Type Material
Mentor 3280.1201 Aluminium Bow-Type Handle 88mm - Natural
Mentor 3280.1201 Aluminium Bow-Type Handle 88mm - Natural
Standard range
Order code: 57-5752
MPN: 3280.1201

Despatched within 4 working days - 133 in stock
1+ £14.94
Price per unit Ex VAT
88 x 50mm Anodised Natural Rounded bow Aluminium
Mentor 3280.1603 Matt Black Aluminium Bow Handle
Mentor 3280.1603 Matt Black Aluminium Bow Handle
Extended range
Order code: 31-0901
MPN: 3280.1603

Order in multiples of 25


Available to back orderPlease contact us for lead time
25+ £9.32
Price per unit Ex VAT
100 x 50mm Anodised Black 100mm Rounded bow Aluminium
Mentor 3280.1301 Aluminium Bow-Type Handle 120mm - Natural
Mentor 3280.1301 Aluminium Bow-Type Handle 120mm - Natural
Standard range
Order code: 57-5753
MPN: 3280.1301

Despatched within 4 working days - 149 in stock
1+ £17.91
Price per unit Ex VAT
120 x 50mm Anodised Natural Rounded bow Aluminium

Trustpilot