Mentor 3280.1201 Aluminium Bow-Type Handle 88mm - Natural

MPN
3280.1201
Brand
Mentor
EAN-13
4016138112498
Order Code
57-5752
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

This bow-type handle from Mentor has been manufactured from round profile aluminium for mechanical, appliance and apparatus engineering.


  • Colour: Natural
  • Material: Anodised aluminium
  • Carrying capacity: 750N
  • Length: 88mm
  • Manufacturer's part 3280.1201
Type Rounded bow
Material Aluminium
Dimensions 88 x 50mm
Finish Anodised Natural

Reviews

Be the first to submit a review

Trustpilot