Mentor 5580.4631 Aluminium Wing Knob With Setscrew - Black - 12.2mm

MPN
5580.4631
Brand
Mentor
EAN-13
2050000068355
Order Code
57-5706
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This aluminium wing knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed and black powder coated.


  • Modern design instrument knob
  • Protective finish
  • Axle diameter: 4mm
  • Colour: Black
  • Dimensions, height: 14mm
  • Dimensions, Ø: 12mm
  • Line display: White
  • Manufacturer's part 5580.4631
Type Control Knob
Diameter 12.2mm
Material Aluminium
Colour Black, white marker
Fixing Screw
ShaftDiameter 4mm
Dimensions height: 14mm

Reviews

Be the first to submit a review

Trustpilot