TracoPower TXL 350-24S 350W Enclosed Power Supply 24VDC 14.7A

Image Representative of Range

TracoPower TXL 350-24S 350W Enclosed Power Supply 24VDC 14.7A

Order Code:

57-5653

Brand: TracoPower MPN: TXL 350-24S
Qty Unit Price (Ex VAT)
1+ £147.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/06/2026

The TracoPower TXL 350-24S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Universal input 85 to 264V AC
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3 year product warranty
  • Connection Screw terminals
  • MTBF: 250000 hrs
  • Number of outputs: 1
  • Output current 1: 14.7A
  • Output voltage 1: 24V
  • PFC: Yes
  • PSU type: Switched Mode
  • Power: 350W
  • Temperature range: -10°C up to +70C
  • Manufacturer type: TXL 350-24S
Output Voltage 24
Output Current 14.7A
Power Rating 350W
Number of Outputs 1
Input Voltage 85 to 264 / 127 to 370V
Dimensions (L x W x H) 224 x 115 x 50mm
Input Connection Screw terminals
Output Connectors Screw terminals
Output current 1 14.7a
Power 350w
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot