Testo 0560 8312 830-T2 Infrared Thermometer

MPN
0560 8312
Brand
Testo
EAN-13
4029547011696
Order Code
57-4830
Country of Origin
China

Discontinued


The 830-T2 infrared thermometer from Testo has a laser measurement spot marker and 12:1 optics and is suitable for non-contact surface temperature measurements in trade and industry.

The speed of the 830-T2 is also impressive: it can carry out two measurements per second. This means you can undertake bigger measuring tasks quickly and efficiently. In addition to infrared measurement, the 830-T2 offers the option of carrying out a contact measurement. Simply connect an optionally available TC type K temperature probe to the infrared measuring instrument.

The infrared thermometer emission level can be individually set. This allows you to adjust it precisely to the material of the surface being measured to achieve the best possible measurement results.

What's in the box?
Infrared thermometer
Battery
Certificate of Conformity


  • High resolution processor for utmost accuracy (resolution 0.1°C)
  • 12:1 optics for precise measurements even at medium distances
  • 2-point laser measurement spot marker to target the measuring point
  • Two alarm limit values can be defined as required
  • Visual and acoustic alarm if limit value exceeded
  • Min./max. value display and hold function
  • Convenient one-handed operation thanks to ergonomic gun-style design
  • Clear, illuminated digital display
  • External probe connection for thermocouple temperature probes TC type K
  • Storage temperature: -40 to +70°C
  • Weight: 200g
  • Housing: ABS
  • Warranty: 2 years
  • Battery type: 9V
  • Battery life: 15 hrs
  • Manufacturer's part: 0560 8312


Battery life 15 hrs

Trustpilot