WAGO 231-124/102-000 Female MCS-MIDI 24P 5mm Integrated End-plates Pk10

WAGO 231-124/102-000 Female MCS-MIDI 24P 5mm Integrated End-plates Pk10

MPN
231-124/102-000
Brand
WAGO
EAN-13
4044918343435
Order Code
57-3059

Discontinued



  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM GRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM GREY
Pitch 5mm
No of Ways Per Row 24
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.5mm
Depth inch 1.043inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 24
Total number of terminal points 24
Type of operation Operating tool
Unit Weight KGM
Weight 41.757g
Width 120mm
Width inch 4.724inches

Trustpilot