WAGO 231-119/102-000/035-000 Female Integrated End Plate 19P Pitch 5mm Pk25

MPN
231-119/102-000/035-000
Brand
WAGO
EAN-13
4044918364096
Order Code
57-3025

Discontinued



  • Number of Poles: 19
  • Additional product details: FEDERL.M.INT.ABSCHLPL.5MM GRAU 19-P.
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.M.INT.ABSCHLPL.5MM GREY 19-P.
  • Pack Size: 25
Pitch 5mm
No of Ways Per Row 19

Trustpilot