WAGO 231-118/102-000/035-000 Female Integrated End Plate 18P Pitch 5mm Pk10

MPN
231-118/102-000/035-000
Brand
WAGO
EAN-13
4045454002626
Order Code
57-3018

Discontinued



  • Number of Poles: 18
  • Additional product details: FEM.CONN.W.INT.END PLATE 5MM 18-POLE
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.W.INT.END PLATE 5MM 18-POLE
  • Pack Size: 10
Pitch 5mm
No of Ways Per Row 18

Trustpilot