WAGO 231-118/102-000 Female Integrated End Plate 18P Pitch 5mm Pk25

MPN
231-118/102-000
Brand
WAGO
EAN-13
4044918342612
Order Code
57-3017

Discontinued



  • Number of Poles: 18
  • AWG size: 28 - 12
  • Additional product details: FEM.CON. W. INT. END PLATE 5MM GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CON. W. INT. END PLATE 5MM GREY
  • Pack Size: 25
Pitch 5mm
No of Ways Per Row 18
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.5mm
Depth inch 1.043inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 18
Total number of terminal points 18
Type of operation Operating tool
Unit Weight KGM
Weight 25.220g
Width 90mm
Width inch 3.543inches

Trustpilot