WAGO 231-115/102-000 Female Integrated End Plate 15P Pitch 5mm

MPN
231-115/102-000
Brand
WAGO
EAN-13
4044918342094
Order Code
57-2998
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 21/05/2026


  • Number of Poles: 15
  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM GRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM GREY
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.5mm
Depth inch 1.043inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 15
Type of operation Operating tool
Unit Weight KGM
Weight 26.115g
Width 75mm
Width inch 2.953inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot