WAGO 231-112/102-000/035-000 Female Integrated End Plate 12P Pitch 5mm Pk25

WAGO 231-112/102-000/035-000 Female Integrated End Plate 12P Pitch 5mm Pk25

MPN
231-112/102-000/035-000
Brand
WAGO
EAN-13
4045454674090
Order Code
57-2977

Discontinued



  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): 231-112/102-000/035-000
Pitch 5mm
No of Ways Per Row 12

Trustpilot