WAGO 231-111/102-000 Female Integrated End Plate 11P Pitch 5mm

Order Code:

57-2969

Brand: WAGO MPN: 231-111/102-000 EAN-13: 4044918341295
Qty Unit Price (Ex VAT)
25+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/04/2026


  • Number of Poles: 11
  • AWG size: 28 - 12
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM GRAU
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM GREY
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08 mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth inch 1.043 inches
Depth mm 26.5mm
Flammability class according to UL94 V0
Height inch 0.563 inches
Height mm 14.3mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 11
Type of operation Operating tool
Unit Weight KGM
Weight 19.163 g
Width inch 2.165 inches
Width mm 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot