WAGO 231-110/102-000/035-000 Female Integrated End Plate 10P Pitch 5mm Pk50

MPN
231-110/102-000/035-000
Brand
WAGO
EAN-13
4045454519193
Order Code
57-2962

Discontinued



  • Number of Poles: 10
  • Additional product details: FEDERL.M.INTEGR.ABSCHLPL. 5MM 10-POL
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.M.INTEGR.ABSCHLPL. 5MM 10-POL
  • Pack Size: 50
Pitch 5mm
No of Ways Per Row 10

Trustpilot