Winstar WEH001602AWPP5N00000 16x2 OLED White Characters On Black Background

Order Code:

57-2314

Brand: Winstar MPN: WEH001602AWPP5N00000
Qty Unit Price (Ex VAT)
1+ £29.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has white characters on a black background with the overall dimensions of 80 x 36 x 10mm.


Type Character
Display Size 56.95 x 11.85mm
Aspect Ratio 16 x 2
Display Colours White
Display Appearance Passive Matrix
Character Size 2.95 x 5.55mm
Height 36mm
Length 80mm

To use this facility please Sign In.

Sign In

Reviews

Beautiful!

Reviewed by: David W Studeman - Monday, February 17, 2014
I've been waiting for something that was a feasible option to replace a character VFD display that is also self illuminating as I think that anything needing a backlight is not the answer. These character OLED displays meet my expectations. Self illuminating, smooth characters, wide viewing angle, no need for a filter to get the right color (needed for VFD), no need for a backlight (LCD needs this), and unbelievable contrast since only the characters are ever lit, nothing to bleed through as is the case with LCD character displays. As far as service, I received these displays in just a few days on this side of the planet.

Very sharp, extreme contrast

Reviewed by: Rapid Customer - Wednesday, March 13, 2013
This display is white-on-black, there's a very slight blueish tint. It comes in an industry-standard form factor and has a HD44870-compatible driver. Excellent readability in both day and night conditions and low power draw.

Accessories

You may also like


Trustpilot