Christmas Opening Hours and Delivery Dates here
TruOpto OSL20561-LR 14.2mm Dual Red Display Cathode 20MCD

TruOpto OSL20561-LR 14.2mm Dual Red Display Cathode 20MCD

Order Code:

57-0146

Brand: TruOpto MPN: OSL20561-LR

Discontinued


A seven segment, two digit LED display that is 14.2mm (0.56in high).

This device is ideal for counting devices and clocks.


  • Common cathode configuration
  • Two decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Forward Current 20mA
LED Colours Red
Luminous Intensity 20mcd
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Voltage 2.1V
Height 19mm
Length 25mm
Width 8mm

You may also like


Trustpilot