Kingbright SA03-11EWA 7.6mm Red LED Display Anode

MPN
SA03-11EWA
Brand
Kingbright
Order Code
57-0102
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.16
50+ £0.783
100+ £0.668
500+ £0.610
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 613 in stockAdditional quantity lead time 11 weeks

A 7.6mm (0.3in high) seven segment high efficiency red LED display from Kingbright.


  • Right hand decimal point
  • Common anode
  • Low current operation
  • IC compatible
  • Mechanically rugged
  • May be used with DIL socket or wired directly to the PCB
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright Sx03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.3in
Forward Voltage 2V
Length 10.16mm
Width 6.1mm
Common Connection Common anode
Forward Current 30mA
Height 19.06mm
Luminous Intensity 9mcd

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot