TruOpto OSRWJ27K91B-6500K 2mm Tower LED Bi-Colour Red / White 5V 30mA 90°

MPN
OSRWJ27K91B-6500K
Brand
TruOpto
Order Code
56-3062
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.357
25+ £0.291
100+ £0.268
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,729 in stockAdditional quantity lead time 5 months

This 5V 2mm tower LED is a high luminosity bi-colour lamp that is suitable for applications such as toys, electronic games, audio equipment, indication and lighting, etc.


  • Water clear lens
  • 2mm Tower standard directivity
  • Long lifetime
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour Red / white
Dominant Wavelength 625 (red) / 6500 (white)
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 500 (red) / 750 (white)mcd
Reverse Voltage 5V
Viewing Angle 90°
Forward Voltage Typical 2.1 (red) / 3.1 (white)
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot