TruOpto OSPG51B1S 3.4V Green LED PLCC-2 Surfacemount X2000

MPN
OSPG51B1S
Brand
TruOpto
Order Code
56-3008
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A surface mount 3.4V green LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.


  • Package size 3.5 x 2.8 x 1.9mm
  • Luminous intensity 750mcd
  • Superior weather-resistance
  • UV resistant epoxy
  • Supplied on a reel of 2000
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 30mA
Luminosity 750mcd
Dominant Wavelength 525nm
Height 1.9mm
Length 3.5mm
Width 2.8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot